Filter Your Search
1 - 6 of 6 results
|
KA4558S
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 7.5 mV | 500 nA | 6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -22 V | 1.2 V/us | 22 V | COMMERCIAL | 3000 | 20000 | R-PSIP-T9 | Not Qualified | e3 | 90 dB | 70 °C | 9 | PLASTIC/EPOXY | SIP | SIP9,.1 | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | SINGLE | 7.3 mm | 3 mm | 21.84 mm | FAIRCHILD SEMICONDUCTOR CORP | SIP | SIP, SIP9,.1 | 9 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
KA4558S
onsemi
|
Check for Price | Active | 7.5 mV | 500 nA | 6.7 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | 300 nA | NO | NO | NO | -22 V | NO | NO | 1.2 V/us | 22 V | COMMERCIAL | 20000 | NO | R-PSIP-T9 | 90 dB | 70 °C | 8 | PLASTIC/EPOXY | SIP | SIP8/9,.05 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.3 mm | 3 mm | 22.24 mm | ON SEMICONDUCTOR | SIP-9 | compliant | EAR99 | 8542.33.00.01 | 2017-12-13 | |||||||||||||||
|
KA4558S
Samsung Semiconductor
|
Check for Price | Transferred | 7.5 mV | 1.2 V/us | 800 nA | 6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 1.2 V/us | 18 V | COMMERCIAL | 3000 | 20000 | R-PSIP-T9 | Not Qualified | 90 dB | 70 °C | 9 | PLASTIC/EPOXY | SIP | SIP9,.1 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.3 mm | 3 mm | 21.84 mm | SAMSUNG SEMICONDUCTOR INC | SIP | SIP, SIP9,.1 | 9 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
KA4558STU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 7.5 mV | 500 nA | 6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -22 V | 1.2 V/us | 22 V | COMMERCIAL | 3000 | 20000 | R-PSIP-T9 | Not Qualified | e3 | 90 dB | 70 °C | 9 | PLASTIC/EPOXY | SIP | SIP9,.1 | RECTANGULAR | IN-LINE | RAIL | NO | TIN | THROUGH-HOLE | 2.54 mm | SINGLE | 7.3 mm | 3 mm | 21.84 mm | FAIRCHILD SEMICONDUCTOR CORP | SIP | SIP-9 | 9 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||
|
KA4558S
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 7.5 mV | 500 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | R-PSIP-T9 | COMMERCIAL | e3 | 90 dB | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 9 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | SINGLE | 7.3 mm | 3 mm | 21.84 mm | ROCHESTER ELECTRONICS INC | SIP | SIP, | 9 | unknown | |||||||||||||||||||||||
|
KA4558STU
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 7.5 mV | 500 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | R-PSIP-T9 | COMMERCIAL | e3 | 90 dB | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 9 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | SINGLE | 7.3 mm | 3 mm | 21.84 mm | ROCHESTER ELECTRONICS INC | SIP | SIP, | 9 | unknown |