Filter Your Search
1 - 10 of 38 results
|
KA4558DTF
onsemi
|
$0.2339 | Yes | Obsolete | 7.5 mV | 500 nA | 6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -22 V | 1.2 V/us | 22 V | COMMERCIAL | 3000 | 20000 | R-PDSO-G8 | Not Qualified | e3 | 90 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 4.92 mm | ONSEMI | SOIC-8 | 751EB | compliant | EAR99 | 8542.33.00.01 | onsemi | |||||||||||||||
|
KA4558
onsemi
|
$0.2455 | Yes | Obsolete | 7.5 mV | 500 nA | 6.7 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | 300 nA | NO | NO | NO | -22 V | NO | NO | 1.2 V/us | 22 V | COMMERCIAL | 20000 | NO | R-PDIP-T8 | Not Qualified | e3 | 90 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.2 mm | ONSEMI | DIP-8 | 626-05 | compliant | EAR99 | 8542.33.00.01 | onsemi | |||||||||||||
|
KA4558S
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 7.5 mV | 500 nA | 6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -22 V | 1.2 V/us | 22 V | COMMERCIAL | 3000 | 20000 | R-PSIP-T9 | Not Qualified | e3 | 90 dB | 70 °C | 9 | PLASTIC/EPOXY | SIP | SIP9,.1 | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | SINGLE | 7.3 mm | 3 mm | 21.84 mm | FAIRCHILD SEMICONDUCTOR CORP | SIP, SIP9,.1 | compliant | EAR99 | 8542.33.00.01 | SIP | 9 | |||||||||||||||||||
|
KA4558A
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 7.5 mV | 800 nA | 6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -22 V | 1.2 V/us | 22 V | COMMERCIAL | 3000 | 25000 | R-PDIP-T8 | Not Qualified | e0 | 90 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.2 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP8,.3 | compliant | EAR99 | 8542.33.00.01 | DIP | 8 | |||||||||||||||||||
|
KA4558I
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 7.5 mV | 500 nA | 6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -22 V | 1.2 V/us | 22 V | INDUSTRIAL | 3000 | 20000 | R-PDIP-T8 | Not Qualified | e3 | 90 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.2 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP8,.3 | compliant | EAR99 | 8542.33.00.01 | DIP | 8 | |||||||||||||||||
|
KA4558I
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 7.5 mV | 1.2 V/us | 800 nA | 6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 1.2 V/us | 18 V | INDUSTRIAL | 3000 | 20000 | R-PDIP-T8 | Not Qualified | e0 | 90 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.2 mm | SAMSUNG SEMICONDUCTOR INC | DIP, DIP8,.3 | compliant | EAR99 | 8542.33.00.01 | DIP | 8 | ||||||||||||||||
|
KA4558I
onsemi
|
Check for Price | Active | 7.5 mV | 500 nA | 6.7 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | 300 nA | NO | NO | NO | -22 V | NO | NO | 1.2 V/us | 22 V | INDUSTRIAL | 20000 | NO | R-PDIP-T8 | 90 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.2 mm | ON SEMICONDUCTOR | DIP-8 | compliant | EAR99 | 8542.33.00.01 | 2017-12-13 | |||||||||||||||||
|
KA4558
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 7.5 mV | 500 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | R-PDIP-T8 | COMMERCIAL | e3 | 90 dB | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.2 mm | ROCHESTER ELECTRONICS LLC | DIP-8 | unknown | DIP | 8 | ||||||||||||||||||||||||||
|
KA4558
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 7.5 mV | 500 nA | 6.7 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -22 V | 1.2 V/us | 22 V | COMMERCIAL | 3000 | 20000 | R-PDIP-T8 | Not Qualified | e3 | 90 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.2 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP-8 | 8LD, MDIP, JEDEC MS-001, .300" WIDE | compliant | EAR99 | 8542.33.00.01 | DIP | 8 | |||||||||||||||||
|
KA4558AIS
Samsung Semiconductor
|
Check for Price | No | Obsolete | 6 mV | 1.2 V/us | 1.5 µA | 6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -22 V | 1.2 V/us | 22 V | INDUSTRIAL | 3000 | 25000 | R-PSIP-T9 | Not Qualified | e0 | 90 dB | 85 °C | -40 °C | 9 | PLASTIC/EPOXY | SIP | SIP9,.1 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 7.3 mm | 3 mm | 21.84 mm | SAMSUNG SEMICONDUCTOR INC | SIP, SIP9,.1 | compliant | EAR99 | 8542.33.00.01 | SIP | 9 |