Filter Your Search
1 - 2 of 2 results
|
KA431LDTF
Rochester Electronics LLC
|
Check for Price | Active | 2.495 V | 2.482 V | 2.508 V | 1 | YES | YES | THE OUTPUT VOLTAGE MAY BE SET TO ANY VAL... more | TWO TERMINAL VOLTAGE REFERENCE | 1 | 61.942 ppm/°C | OTHER | R-PDSO-G8 | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.95 mm | 4.92 mm | 1.8 mm | ROCHESTER ELECTRONICS LLC | SOIC-8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
KA431LDTF
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.495 V | 2.482 V | 2.508 V | 10 mA | 1 | YES | YES | THE OUTPUT VOLTAGE MAY BE SET TO ANY VAL... more | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 61.942 ppm/°C | OTHER | R-PDSO-G8 | e3 | Not Qualified | 1 | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.95 mm | 4.92 mm | 1.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC-8 | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 |