Filter Your Search
1 - 8 of 8 results
|
KA3882CD
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 15 V | 25 V | 12 V | 1 A | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
KA3882C
Rochester Electronics LLC
|
Check for Price | Yes | Active | 15 V | 25 V | 12 V | 1 A | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDIP-T8 | e3 | COMMERCIAL | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.2 mm | 5.08 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown | ||||||||||
|
KA3882C
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 15 V | 25 V | 12 V | 1 A | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | e3 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.2 mm | 5.08 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
KA3882CDTF
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 V | 25 V | 12 V | 1 A | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | ||||
|
KA3882CDTF_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 15 V | 25 V | 12 V | 1 A | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
KA3882C
onsemi
|
Check for Price | Active | 15 V | 5 V | 25 V | 12 V | 1 A | NO | OUTPUT VOLTAGE RANGE FROM 4.9 TO 5.1 V | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDIP-T8 | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.2 mm | 5.08 mm | ON SEMICONDUCTOR | DIP, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
KA3882CD
onsemi
|
Check for Price | Active | 15 V | 5 V | 25 V | 12 V | 1 A | YES | OUTPUT VOLTAGE RANGE FROM 4.9 TO 5.1 V | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G8 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.95 mm | 4.92 mm | 1.8 mm | ON SEMICONDUCTOR | SOP, | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
KA3882CDTF
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | 25 V | 12 V | 1 A | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G8 | e3 | COMMERCIAL | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown |