Filter Your Search
1 - 4 of 4 results
|
KA3524
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 20 V | 40 V | 8 V | 100 mA | NO | PUSH-PULL | 350 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T16 | e3 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.4 mm | 5.08 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||
|
KA3524
Samsung Semiconductor
|
Check for Price | No | Transferred | 20 V | 40 V | 8 V | 100 mA | NO | PUSH-PULL | 350 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.4 mm | 5.08 mm | SAMSUNG SEMICONDUCTOR INC | DIP | 0.300 INCH, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||
|
KA3524
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 20 V | 40 V | 8 V | 100 mA | NO | PUSH-PULL | 350 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDIP-T16 | e3 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.4 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP-16 | 16 | unknown | EAR99 | 8542.39.00.01 | |||
|
KA3524N
Samsung Semiconductor
|
Check for Price | No | Obsolete | 50 mA | NO | 300 kHz | VOLTAGE-MODE | BIPOLAR | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 |