Filter Your Search
1 - 2 of 2 results
|
KA34063ADSTF
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 40 V | 3 V | 1.5 A | YES | BOOST | 100 kHz | SWITCHING REGULATOR | 1 | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOIC-8 | 8 | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | unknown | EAR99 | 8542.31.00.01 | ||||
|
KA34063ADSTF
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 40 V | 3 V | 1.5 A | YES | BOOST | 100 kHz | SWITCHING REGULATOR | 1 | COMMERCIAL | R-PDSO-G8 | e3 | COMMERCIAL | 1 | 70 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOIC-8 | 8 | unknown |