Filter Your Search
1 - 10 of 22 results
|
KA258ADTF
onsemi
|
$0.2157 | Yes | Obsolete | 4 mV | 100 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | NO | 32 V | OTHER | 25000 | R-PDSO-G8 | Not Qualified | e3 | 85 dB | 1 | 85 °C | -25 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 4.92 mm | ONSEMI | SOIC-8 | 751EB | compliant | EAR99 | 8542.33.00.01 | onsemi | |||||||||||||||||
|
KA258AS
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 mV | 100 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | NO | 32 V | OTHER | 25000 | R-PSIP-T9 | Not Qualified | e0 | 85 dB | 85 °C | -25 °C | 9 | PLASTIC/EPOXY | SIP | SIP9,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | 7.3 mm | 3 mm | 21.84 mm | FAIRCHILD SEMICONDUCTOR CORP | SIP-9 | compliant | EAR99 | 8542.33.00.01 | SIP | 9 | |||||||||||||||||||||
|
KA258
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 7 mV | 300 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | -16 V | 16 V | OTHER | 25000 | R-PDIP-T8 | Not Qualified | e0 | 85 dB | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.2 mm | SAMSUNG SEMICONDUCTOR INC | 0.300 INCH, DIP-8 | compliant | EAR99 | 8542.33.00.01 | DIP | 8 | |||||||||||||||||||
|
KA258A
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 4 mV | 100 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | NO | -16 V | 16 V | OTHER | 25000 | R-PDIP-T8 | Not Qualified | e0 | 85 dB | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.2 mm | SAMSUNG SEMICONDUCTOR INC | DIP, DIP8,.3 | compliant | EAR99 | 8542.33.00.01 | DIP | 8 | |||||||||||||||||||
|
KA2588A
Samsung Semiconductor
|
Check for Price | Obsolete | 1 | R-PDIP-T20 | Not Qualified | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SAMSUNG SEMICONDUCTOR INC | DIP, | unknown | EAR99 | 8542.39.00.01 | DIP | 20 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | ||||||||||||||||||||||||||||||||||||||||||||
|
KA258
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 7 mV | 300 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | 32 V | OTHER | 25000 | R-PDIP-T8 | Not Qualified | e3 | 85 dB | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.2 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP-8 | 8LD, MDIP, JEDEC MS-001, .300" WIDE | compliant | EAR99 | 8542.33.00.01 | DIP | 8 | |||||||||||||||||||
|
KA258D
onsemi
|
Check for Price | Active | 7 mV | 2 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | 30 nA | NO | NO | NO | -16 V | NO | NO | 16 V | OTHER | 50000 | R-PDSO-G8 | 85 dB | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUT LINE | YES | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 5.13 mm | ON SEMICONDUCTOR | SOIC-8 | compliant | EAR99 | 8542.33.00.01 | 2017-12-13 | ||||||||||||||||||||
|
KA258D
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 10 mV | 300 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | -16 V | 16 V | OTHER | 25000 | R-PDSO-G8 | Not Qualified | e3 | 85 dB | 1 | 85 °C | -25 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 4.92 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP8,.25 | compliant | EAR99 | 8542.33.00.01 | SOIC | 8 | |||||||||||||||||
|
KA2580A
Samsung Semiconductor
|
Check for Price | No | Obsolete | 1 | BIPOLAR | OTHER | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -20 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIP, DIP18,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 18 | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT | 8 | 350 mA | ||||||||||||||||||||||||||||||||
|
KA258AD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 4 mV | 100 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES | NO | -16 V | 16 V | OTHER | 25000 | R-PDSO-G8 | Not Qualified | e3 | 85 dB | 1 | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 4.92 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP8,.25 | unknown | EAR99 | 8542.33.00.01 | SOIC | 8 |