Filter Your Search
1 - 5 of 5 results
|
KA248D
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 7.5 mV | 0.5 V/us | 500 nA | 4.5 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | -18 V | 18 V | OTHER | 1000 | 15000 | R-PDSO-G14 | Not Qualified | e3 | 90 dB | 85 °C | -25 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 8.56 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | ||||
|
KA248
Samsung Semiconductor
|
Check for Price | No | Obsolete | 7.5 mV | 0.5 V/us | 500 nA | 4.5 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | -18 V | 18 V | OTHER | 1000 | 15000 | R-PDIP-T14 | Not Qualified | e0 | 90 dB | 85 °C | -25 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.4 mm | SAMSUNG SEMICONDUCTOR INC | DIP | DIP, DIP14,.3 | 14 | compliant | EAR99 | 8542.33.00.01 | ||||
|
KA248D
Samsung Semiconductor
|
Check for Price | No | Transferred | 7.5 mV | 0.5 V/us | 500 nA | 4.5 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | -18 V | 18 V | OTHER | 1000 | 15000 | R-PDSO-G14 | Not Qualified | e0 | 90 dB | 85 °C | -25 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | |||||||
|
KA248DTF
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 7.5 mV | 0.5 V/us | 500 nA | 4.5 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | -18 V | 18 V | OTHER | 1000 | 15000 | R-PDSO-G14 | Not Qualified | e3 | 90 dB | 85 °C | -25 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 8.56 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.33.00.01 | |||
|
KA248
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 7.5 mV | 0.5 V/us | 500 nA | 4.5 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | -18 V | 18 V | OTHER | 1000 | 15000 | R-PDIP-T14 | Not Qualified | e3 | 90 dB | 1 | 85 °C | -25 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.4 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | compliant | EAR99 | 8542.33.00.01 |