Filter Your Search
1 - 1 of 1 results
|
KA22291
Samsung Semiconductor
|
Check for Price | No | Obsolete | 4 | 20 kHz | 60 dB | DIP | 0.2 % | 12 V | AUDIO PREAMPLIFIER | BIPOLAR | 1 | 15 mA | 4 V | COMMERCIAL EXTENDED | R-PDIP-T24 | Not Qualified | e0 | 75 °C | -25 °C | 24 | PLASTIC/EPOXY | SDIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 22.95 mm | 5.08 mm | SAMSUNG SEMICONDUCTOR INC | DIP | DIP, SDIP24,.3 | 24 | unknown | EAR99 | 8542.33.00.01 |