Filter Your Search
1 - 10 of 14 results
|
KA22135N
Samsung Semiconductor
|
Check for Price | No | Obsolete | DIP | BIPOLAR | 25 mA | OTHER | R-PDIP-T22 | Not Qualified | e0 | 70 °C | -25 °C | 22 | PLASTIC/EPOXY | DIP22,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIP, DIP22,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
KA2213
Samsung Semiconductor
|
Check for Price | No | Obsolete | 1 | 45 dB | DIP | 2.2 W | 10 % | AUDIO AMPLIFIER | BIPOLAR | 1 | 40 mA | 12 V | 4 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | -20 °C | 14 | PLASTIC/EPOXY | DIP14,.3TB | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19 mm | 5.08 mm | SAMSUNG SEMICONDUCTOR INC | DIP, DIP14,.3TB | unknown | 8542.33.00.01 | DIP | 14 | EAR99 | ||
|
KA22131D+
Samsung Semiconductor
|
Check for Price | No | Obsolete | SOP | AUDIO AMPLIFIER | BIPOLAR | 2 | 15 mA | OTHER | R-PDSO-G24 | e0 | 70 °C | -25 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | SOP, SOP24,.4 | compliant | 8542.33.00.01 | EAR99 | ||||||||||||||
|
KA22131
Samsung Semiconductor
|
Check for Price | Obsolete | 2 | SOP | 69 mW | AUDIO AMPLIFIER | 1 | 3.6 V | 1.8 V | R-PDSO-G24 | Not Qualified | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.34 mm | 2.7 mm | SAMSUNG SEMICONDUCTOR INC | SOP, | unknown | 8542.33.00.01 | SOIC | 24 | EAR99 | |||||||||||||
|
KA22134
Samsung Semiconductor
|
Check for Price | No | Obsolete | DIP | VOLUME CONTROL CIRCUIT | BIPOLAR | 1 | 25 mA | 6 V | 1.8 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.4 mm | 5.08 mm | SAMSUNG SEMICONDUCTOR INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | EAR99 | ||||||
|
KA22130
Samsung Semiconductor
|
Check for Price | Obsolete | 1 | 45 dB | DIP | 2.2 W | 10 % | AUDIO AMPLIFIER | 1 | 12 V | 4 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | -20 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.4 mm | 5.08 mm | SAMSUNG SEMICONDUCTOR INC | DIP, | unknown | 8542.33.00.01 | DIP | 16 | EAR99 | ||||||||
|
KA22135
Samsung Semiconductor
|
Check for Price | Obsolete | DIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 25 mA | 7.5 V | 2 V | COMMERCIAL | R-PDIP-T22 | Not Qualified | 70 °C | -20 °C | 22 | PLASTIC/EPOXY | SDIP22,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.78 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIP, SDIP22,.3 | compliant | 8542.39.00.01 | DIP | 22 | |||||||||||||
|
KA22136
Samsung Semiconductor
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | BIPOLAR | 1 | 25 mA | 5 V | 2.1 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 65 °C | -20 °C | 28 | PLASTIC/EPOXY | SDIP28,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.78 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIP, SDIP28,.4 | unknown | 8542.39.00.01 | DIP | 28 | ||||||||||
|
KA2213N
Samsung Semiconductor
|
Check for Price | Obsolete | SAMSUNG SEMICONDUCTOR INC | , | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
KA22136D
Samsung Semiconductor
|
Check for Price | No | Obsolete | SOP | CONSUMER CIRCUIT | BIPOLAR | 1 | 25 mA | 5 V | 2.1 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 65 °C | -20 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.7 mm | 17.62 mm | 2.6 mm | SAMSUNG SEMICONDUCTOR INC | SOP, SOP28,.4 | unknown | 8542.39.00.01 | SOIC | 28 |