Filter Your Search
1 - 10 of 555 results
|
KA228/254EPMCT
Hypertronics Corporation
|
Check for Price | Transferred | e4 | HYPERTRONICS CORP | unknown | PLUG | BOARD CONNECTOR | GOLD (10) OVER NICKEL | GOLD (10) OVER NICKEL | MALE | NO | NO | NO | NO | MULTIPLE MATING PARTS AVAILABLE | NO | RIGHT ANGLE | BOARD | ONE | 5 | GENERAL PURPOSE | 2.54 mm | SOLDER | 228 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
KA2222S40
Precision Electronics Corporation
|
Check for Price | Contact Manufacturer | 2.2 kΩ | 20 % | 2 W | Panel Mount | POTENTIOMETER | CARBON | K(LOGARITHMIC) | 500 V | MIL-R-94 | 125 °C | -65 °C | Precision | 28.448 mm | 13.614 mm | PRECISION ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
KA2222
Samsung Semiconductor
|
Check for Price | Obsolete | IN-LINE | 1 | NO | 8 | RECTANGULAR | SAMSUNG SEMICONDUCTOR INC | unknown | SIP, | EAR99 | 8542.33.00.01 | AUDIO PREAMPLIFIER | R-PSIP-T8 | 1 | PLASTIC/EPOXY | SIP | Not Qualified | 13 V | 5 V | THROUGH-HOLE | SINGLE | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
KA22900
Samsung Semiconductor
|
Check for Price | Obsolete | IN-LINE, SHRINK PITCH | 1 | NO | 75 °C | -20 °C | 24 | RECTANGULAR | SAMSUNG SEMICONDUCTOR INC | unknown | 1.778 mm | SDIP, | 8542.39.00.01 | AUDIO SINGLE CHIP RECEIVER | R-PDIP-T24 | PLASTIC/EPOXY | SDIP | Not Qualified | 7 V | 1.8 V | THROUGH-HOLE | DUAL | DIP | 24 | AM/FM | 1 % | 22.95 mm | 80 mV | 80 mV | SDIP24,.3 | 5.08 mm | 70 dB | 20 mA | COMMERCIAL EXTENDED | 7.62 mm | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
KA2232S48
Precision Electronics Corporation
|
Check for Price | Contact Manufacturer | 22 kΩ | 20 % | 2 W | Panel Mount | POTENTIOMETER | CARBON | K(LOGARITHMIC) | 500 V | MIL-R-94 | 125 °C | -65 °C | Precision | 28.448 mm | 13.614 mm | PRECISION ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
KA223
Tesla Elektronicke Soucastky
|
Check for Price | No | Obsolete | NO | e0 | 1 | Tin/Lead (Sn/Pb) | TESLA ELEKTRONICKE SOUCASTKY | unknown | EAR99 | GENERAL PURPOSE | SINGLE | RECTIFIER DIODE | 1.4 V | 1 | 750 mA | 25 V | 3 ns | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
KA2242S24
Precision Electronics Corporation
|
Check for Price | Contact Manufacturer | 220 kΩ | 20 % | 2 W | Panel Mount | POTENTIOMETER | CARBON | K(LOGARITHMIC) | 500 V | MIL-R-94 | 125 °C | -65 °C | Precision | 28.448 mm | 13.614 mm | PRECISION ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
KA2243
Samsung Semiconductor
|
Check for Price | No | Obsolete | IN-LINE | 1 | NO | e0 | 16 | RECTANGULAR | TIN LEAD | SAMSUNG SEMICONDUCTOR INC | compliant | 2.54 mm | DIP, | 8542.39.00.01 | AUDIO SINGLE CHIP RECEIVER | R-PDIP-T16 | PLASTIC/EPOXY | DIP | Not Qualified | 14 V | 3 V | THROUGH-HOLE | DUAL | DIP | 16 | 19.4 mm | 5.08 mm | 7.62 mm | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
KA2211R24
Precision Electronics Corporation
|
Check for Price | Contact Manufacturer | 220 Ω | 10 % | 2 W | Panel Mount | POTENTIOMETER | CARBON | K(LOGARITHMIC) | 500 V | MIL-R-94 | 125 °C | -65 °C | Precision | 28.448 mm | 13.614 mm | PRECISION ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
KA228EEFD00TAHA1
Smiths Group
|
Check for Price | Contact Manufacturer | 125 °C | -55 °C | SMITHS GROUP PLC | unknown | RECEPTACLE | BOARD CONNECTOR | AU ON NI | FEMALE | NO | NO | PANEL | ONE | 5 | SOLDER LUG | 228 | EAR99 | 8536.69.40.40 | 0.339 inch | BERYLLIUM COPPER | STAGGERED | 5 mΩ | RND PIN-SKT | 1470VAC V | 100000 Cycles | 1000 GΩ | DIALLYL PHTHALATE | 0.1 inch | LOCKING | 50u inch | 4 A |