Filter Your Search
1 - 10 of 31 results
|
KA1241F80
Precision Electronics Corporation
|
Check for Price | Contact Manufacturer | 120 kΩ | 10 % | 2 W | Panel Mount | POTENTIOMETER | CARBON | K(LOGARITHMIC) | 500 V | MIL-R-94 | 125 °C | -65 °C | Precision | 28.448 mm | 13.614 mm | PRECISION ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||
|
KA1241S40
Precision Electronics Corporation
|
Check for Price | Contact Manufacturer | 120 kΩ | 10 % | 2 W | Panel Mount | POTENTIOMETER | CARBON | K(LOGARITHMIC) | 500 V | MIL-R-94 | 125 °C | -65 °C | Precision | 28.448 mm | 13.614 mm | PRECISION ELECTRONICS CORP | unknown | EAR99 | 8533.40.80.70 | ||||||||||||||||||||||||||||
|
KA1241F96
Precision Electronics Corporation
|
Check for Price | Contact Manufacturer | 120 kΩ | 10 % | 2 W | Panel Mount | POTENTIOMETER | CARBON | K(LOGARITHMIC) | 500 V | MIL-R-94 | 125 °C | -65 °C | Precision | 28.448 mm | 13.614 mm | PRECISION ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||
|
KA1241S20
Precision Electronics Corporation
|
Check for Price | Contact Manufacturer | 120 kΩ | 10 % | 2 W | Panel Mount | POTENTIOMETER | CARBON | K(LOGARITHMIC) | 500 V | MIL-R-94 | 125 °C | -65 °C | Precision | 28.448 mm | 13.614 mm | PRECISION ELECTRONICS CORP | unknown | EAR99 | 8533.40.80.70 | ||||||||||||||||||||||||||||
|
KA1241F28
Precision Electronics Corporation
|
Check for Price | Contact Manufacturer | 120 kΩ | 10 % | 2 W | Panel Mount | POTENTIOMETER | CARBON | K(LOGARITHMIC) | 500 V | MIL-R-94 | 125 °C | -65 °C | Precision | 28.448 mm | 13.614 mm | PRECISION ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||
|
KA124-81T
Advanced Interconnections Corp
|
Check for Price | No | No | Active | SOCKET ADAPTER | e0 | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | TIN LEAD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | BRASS/COPPER ALLOY | IC SOCKET ADAPTER | PGA124 | POLYIMIDE | 124 | |||||||||||||||||||||||||||||||
|
KA1241S64
Precision Electronics Corporation
|
Check for Price | Contact Manufacturer | 120 kΩ | 10 % | 2 W | Panel Mount | POTENTIOMETER | CARBON | K(LOGARITHMIC) | 500 V | MIL-R-94 | 125 °C | -65 °C | Precision | 28.448 mm | 13.614 mm | PRECISION ELECTRONICS CORP | unknown | ||||||||||||||||||||||||||||||
|
KA124-80T
Advanced Interconnections Corp
|
Check for Price | No | No | Active | SOCKET ADAPTER | e0 | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | TIN LEAD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | BRASS/COPPER ALLOY | IC SOCKET ADAPTER | PGA124 | POLYIMIDE | 124 | |||||||||||||||||||||||||||||||
|
KA1241N
Samsung Semiconductor
|
Check for Price | No | Obsolete | IN-LINE | BIPOLAR | NO | e0 | 70 °C | -20 °C | 14 | RECTANGULAR | Tin/Lead (Sn/Pb) | SAMSUNG SEMICONDUCTOR INC | unknown | 8542.39.00.01 | DIP, DIP14,.3 | AM/FM | R-PDIP-T14 | PLASTIC/EPOXY | DIP | DIP14,.3 | Not Qualified | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | ||||||||||||||||||||||
|
KA1241R96
Precision Electronics Corporation
|
Check for Price | Contact Manufacturer | 120 kΩ | 10 % | 2 W | Panel Mount | POTENTIOMETER | CARBON | K(LOGARITHMIC) | 500 V | MIL-R-94 | 125 °C | -65 °C | Precision | 28.448 mm | 13.614 mm | PRECISION ELECTRONICS CORP | unknown |