Filter Your Search
1 - 10 of 18 results
|
1KA121-81T
Advanced Interconnections Corp
|
Check for Price | No | No | Active | 121 | BRASS/COPPER ALLOY | 2.54 mm | IC SOCKET ADAPTER | PGA121 | SOCKET ADAPTER | e0 | 13X13 | TIN LEAD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | POLYIMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.085 inch | 1.3 inch | 1.3 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
KA121-80G
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 121 | BRASS/COPPER ALLOY | 2.54 mm | IC SOCKET ADAPTER | PGA121 | SOCKET ADAPTER | e4 | 13X13 | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | POLYIMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.125 inch | 1.3 inch | 1.3 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
KA121-79T
Advanced Interconnections Corp
|
Check for Price | No | No | Active | 121 | BRASS/COPPER ALLOY | 2.54 mm | IC SOCKET ADAPTER | PGA121 | SOCKET ADAPTER | e0 | 13X13 | TIN LEAD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RND PIN-SKT | POLYIMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.03 inch | 1.3 inch | 1.3 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
KA121-81M
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 121 | BRASS/COPPER ALLOY | 2.54 mm | IC SOCKET ADAPTER | PGA121 | SOCKET ADAPTER | e3 | 13X13 | MATTE TIN OVER NICKEL | Matte Tin (Sn) - with Nickel (Ni) barrier | RND PIN-SKT | POLYIMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.085 inch | 1.3 inch | 1.3 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
1KA121-79M
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 121 | BRASS/COPPER ALLOY | 2.54 mm | IC SOCKET ADAPTER | PGA121 | SOCKET ADAPTER | e3 | 13X13 | MATTE TIN OVER NICKEL | Matte Tin (Sn) - with Nickel (Ni) barrier | RND PIN-SKT | POLYIMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.03 inch | 1.3 inch | 1.3 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
KA121-80M
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 121 | BRASS/COPPER ALLOY | 2.54 mm | IC SOCKET ADAPTER | PGA121 | SOCKET ADAPTER | e3 | 13X13 | MATTE TIN OVER NICKEL | Matte Tin (Sn) - with Nickel (Ni) barrier | RND PIN-SKT | POLYIMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.125 inch | 1.3 inch | 1.3 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
1KA121-79G
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 121 | BRASS/COPPER ALLOY | 2.54 mm | IC SOCKET ADAPTER | PGA121 | SOCKET ADAPTER | e4 | 13X13 | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | POLYIMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.03 inch | 1.3 inch | 1.3 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
1KA121-81G
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 121 | BRASS/COPPER ALLOY | 2.54 mm | IC SOCKET ADAPTER | PGA121 | SOCKET ADAPTER | e4 | 13X13 | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | POLYIMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.085 inch | 1.3 inch | 1.3 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
KA121-81G
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 121 | BRASS/COPPER ALLOY | 2.54 mm | IC SOCKET ADAPTER | PGA121 | SOCKET ADAPTER | e4 | 13X13 | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | POLYIMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.085 inch | 1.3 inch | 1.3 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | ||
|
1KA121-80G
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | 121 | BRASS/COPPER ALLOY | 2.54 mm | IC SOCKET ADAPTER | PGA121 | SOCKET ADAPTER | e4 | 13X13 | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | POLYIMIDE | 0.1 inch | STRAIGHT | RECTANGULAR | 100 µm | SOLDER | 0.125 inch | 1.3 inch | 1.3 inch | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 |