Filter Your Search
1 - 2 of 2 results
|
K9K2G08Q0M-PIB0
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 2.1475 Gbit | 8 | 128K | 256MX8 | 1.8 V | 60 ns | FLASH | YES | NO | 2K | 256000000 | 268.4355 M | 2K words | PARALLEL | YES | 100 µA | 20 µA | CMOS | INDUSTRIAL | NO | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSSOP, TSSOP48,.8,20 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
K9K2G08Q0M-PIB00
Samsung Semiconductor
|
Check for Price | Obsolete | 2.1475 Gbit | 8 | 256MX8 | 1.8 V | 30 ns | FLASH | CONTAINS ADDITIONAL 64M BIT NAND FLASH | 1 | 256000000 | 268.4355 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SAMSUNG SEMICONDUCTOR INC | 12 X 20 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, TSOP1-48 | unknown | EAR99 | 8542.32.00.51 | TSOP1 | 48 |