Filter Your Search
1 - 4 of 4 results
|
K9F5608U0DPIB000
Samsung Semiconductor
|
Check for Price | Obsolete | 268.4355 Mbit | 8 | 32MX8 | 3.3 V | 45 ns | FLASH | 1 | 32000000 | 33.5544 M | ASYNCHRONOUS | PARALLEL | 3.3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 500 µm | DUAL | 2.35 mm | 20 mm | 12 mm | SAMSUNG SEMICONDUCTOR INC | TSOP1 | SSOP, | 48 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
K9F5608U0D-PIB0T
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 8 | 16K | 32MX8 | 3.3 V | 30 ns | FLASH | YES | NO | 1 | 2K | 32000000 | 33.5544 M | ASYNCHRONOUS | 512 words | PARALLEL | 3.3 V | YES | 50 µA | 25 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NO | R-PDSO-G48 | Not Qualified | 3 | 70 °C | 260 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SAMSUNG SEMICONDUCTOR INC | TSOP1 | TSSOP, TSSOP48,.8,20 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
K9F5608U0D-PIB0
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 268.4355 Mbit | 8 | 16K | 32MX8 | 30 ns | FLASH | YES | NO | 2K | 32000000 | 33.5544 M | 512 words | PARALLEL | YES | 50 µA | 25 µA | CMOS | INDUSTRIAL | NO | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
K9F5608U0D-PIB00
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 8 | 16K | 32MX8 | 3.3 V | 30 ns | FLASH | YES | NO | 1 | 2K | 32000000 | 33.5544 M | ASYNCHRONOUS | 512 words | PARALLEL | 3.3 V | YES | 50 µA | 25 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NO | R-PDSO-G48 | Not Qualified | 3 | 70 °C | 260 | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SAMSUNG SEMICONDUCTOR INC | TSOP1 | TSOP1, TSSOP48,.8,20 | 48 | unknown | EAR99 | 8542.32.00.51 |