Filter Your Search
1 - 3 of 3 results
|
K9F4G08B0B-PIB00
Samsung Semiconductor
|
Check for Price | Obsolete | 4.295 Gbit | 8 | 512MX8 | 2.7 V | 25 ns | FLASH | 1 | 512000000 | 536.8709 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 2.9 V | 2.5 V | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 20 mm | 12 mm | SAMSUNG SEMICONDUCTOR INC | TSOP1 | TSSOP, | 48 | compliant | EAR99 | 8542.32.00.51 | ||
|
K9F4G08B0B000000
Samsung Semiconductor
|
Check for Price | Obsolete | 4.295 Gbit | 8 | 512MX8 | 2.7 V | 25 ns | FLASH | 1 | 512000000 | 536.8709 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 2.9 V | 2.5 V | CMOS | COMMERCIAL | R-PDSO-G48 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SAMSUNG SEMICONDUCTOR INC | TSOP1 | TSOP1, | 48 | compliant | EAR99 | 8542.32.00.51 | ||||
|
K9F4G08B0B-PCB00
Samsung Semiconductor
|
Check for Price | Obsolete | 4.295 Gbit | 8 | 512MX8 | 2.7 V | 25 ns | FLASH | 1 | 512000000 | 536.8709 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 2.9 V | 2.5 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 20 mm | 12 mm | SAMSUNG SEMICONDUCTOR INC | TSOP1 | TSSOP, | 48 | compliant | EAR99 | 8542.32.00.51 |