Filter Your Search
1 - 10 of 12 results
|
K9F2G16U0M-PCB0T
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 2.1475 Gbit | 16 | 64K | 128MX16 | 30 ns | FLASH | YES | NO | 2K | 128000000 | 134.2177 M | 1K words | PARALLEL | YES | 50 µA | 30 µA | CMOS | COMMERCIAL | NO | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSSOP, TSSOP48,.8,20 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
K9F2G16U0M-YCB0
Samsung Semiconductor
|
Check for Price | No | Obsolete | 2.1475 Gbit | 16 | 64K | 128MX16 | 30 ns | FLASH | YES | NO | 2K | 128000000 | 134.2177 M | 1K words | PARALLEL | YES | 50 µA | 30 µA | CMOS | COMMERCIAL | NO | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSSOP, TSSOP48,.8,20 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
K9F2G16U0M-YIB0T
Samsung Semiconductor
|
Check for Price | No | Obsolete | 2.1475 Gbit | 16 | 64K | 128MX16 | 30 ns | FLASH | YES | NO | 2K | 128000000 | 134.2177 M | 1K words | PARALLEL | YES | 50 µA | 30 µA | CMOS | INDUSTRIAL | NO | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSSOP, TSSOP48,.8,20 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
K9F2G16U0M-PIB0T
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 2.1475 Gbit | 16 | 64K | 128MX16 | 30 ns | FLASH | YES | NO | 2K | 128000000 | 134.2177 M | 1K words | PARALLEL | YES | 50 µA | 30 µA | CMOS | INDUSTRIAL | NO | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSSOP, TSSOP48,.8,20 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
K9F2G16U0M-YCB00
Samsung Semiconductor
|
Check for Price | No | Obsolete | 2.1475 Gbit | 16 | 64K | 128MX16 | 3.3 V | 30 ns | FLASH | CONTAINS ADDITIONAL 64M BIT NAND FLASH | YES | NO | 1 | 2K | 128000000 | 134.2177 M | ASYNCHRONOUS | 1K words | PARALLEL | 2.7 V | YES | 50 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | 3 | 70 °C | 240 | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SAMSUNG SEMICONDUCTOR INC | 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 | compliant | EAR99 | 8542.32.00.51 | TSOP1 | 48 | |||||
|
K9F2G16U0M-PIB0
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 2.1475 Gbit | 16 | 64K | 128MX16 | 30 ns | FLASH | YES | NO | 2K | 128000000 | 134.2177 M | 1K words | PARALLEL | YES | 50 µA | 30 µA | CMOS | INDUSTRIAL | NO | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSSOP, TSSOP48,.8,20 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
K9F2G16U0M-PCB0
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 2.1475 Gbit | 16 | 64K | 128MX16 | 30 ns | FLASH | YES | NO | 2K | 128000000 | 134.2177 M | 1K words | PARALLEL | YES | 50 µA | 30 µA | CMOS | COMMERCIAL | NO | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSSOP, TSSOP48,.8,20 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||||
|
K9F2G16U0M-YIB00
Samsung Semiconductor
|
Check for Price | No | Obsolete | 2.1475 Gbit | 16 | 64K | 128MX16 | 3.3 V | 30 ns | FLASH | CONTAINS ADDITIONAL 64M BIT NAND FLASH | YES | NO | 1 | 2K | 128000000 | 134.2177 M | ASYNCHRONOUS | 1K words | PARALLEL | 2.7 V | YES | 50 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SAMSUNG SEMICONDUCTOR INC | 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 | compliant | EAR99 | 8542.32.00.51 | TSOP1 | 48 | |||||
|
K9F2G16U0M-PIB00
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 2.1475 Gbit | 16 | 64K | 128MX16 | 3.3 V | 30 ns | FLASH | CONTAINS ADDITIONAL 64M BIT NAND FLASH | YES | NO | 1 | 2K | 128000000 | 134.2177 M | ASYNCHRONOUS | 1K words | PARALLEL | 2.7 V | YES | 50 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | e6 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SAMSUNG SEMICONDUCTOR INC | 12 X 20 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, TSOP1-48 | compliant | EAR99 | 8542.32.00.51 | TSOP1 | 48 | |||
|
K9F2G16U0M-YIB0
Samsung Semiconductor
|
Check for Price | No | Obsolete | 2.1475 Gbit | 16 | 64K | 128MX16 | 30 ns | FLASH | YES | NO | 2K | 128000000 | 134.2177 M | 1K words | PARALLEL | YES | 50 µA | 30 µA | CMOS | INDUSTRIAL | NO | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSSOP, TSSOP48,.8,20 | compliant | EAR99 | 8542.32.00.51 |