Filter Your Search
1 - 1 of 1 results
![]() |
K9F2808U0C-PIB00
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 8 | 16K | 16MX8 | 3.3 V | 30 ns | FLASH | CONTAINS ADDITIONAL 4M BIT NAND FLASH | YES | NO | 1 | 1K | 16000000 | 16.7772 M | ASYNCHRONOUS | 512 words | PARALLEL | 2.7 V | YES | 50 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | e6 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SAMSUNG SEMICONDUCTOR INC | TSOP1 | TSOP1, TSSOP48,.8,20 | 48 | compliant | EAR99 | 8542.32.00.51 |