Filter Your Search
1 - 2 of 2 results
![]() |
K9F2808U0C-PCB00
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 8 | 16K | 16MX8 | 3.3 V | 30 ns | FLASH | CONTAINS ADDITIONAL 4M BIT NAND FLASH | YES | NO | 1 | 1K | 16000000 | 16.7772 M | ASYNCHRONOUS | 512 words | PARALLEL | 2.7 V | YES | 50 µA | 20 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | 2 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SAMSUNG SEMICONDUCTOR INC | TSOP1 | TSOP1, TSSOP48,.8,20 | 48 | compliant | EAR99 | 8542.32.00.51 | |||||
|
K9F2808U0C-PCB0000
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 134.2177 Mbit | 8 | 16K | 16MX8 | 3.3 V | 30 ns | FLASH | YES | NO | 1K | 16000000 | 16.7772 M | 512 words | PARALLEL | YES | 50 µA | 20 µA | CMOS | COMMERCIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | e3 | 1 | 70 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | compliant | EAR99 | 8542.32.00.51 |