Filter Your Search
1 - 1 of 1 results
|
K8S5615ETC-SC1D0
Samsung Semiconductor
|
Check for Price | Active | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 100 ns | FLASH | TOP BOOT BLOCK, SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | TOP | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 55 µA | 1.95 V | 1.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PBGA-B44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1 mm | 7.7 mm | 6.2 mm | SAMSUNG SEMICONDUCTOR INC | BGA | VFBGA, | 44 | compliant | EAR99 | 8542.32.00.51 |