Filter Your Search
1 - 1 of 1 results
|
K8S1115EBC-SC1F0
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 536.8709 Mbit | 16 | 16K,64K | 32MX16 | 1.8 V | 100 ns | FLASH | BOTTOM BOOT BLOCK, SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | BOTTOM | YES | YES | YES | 1 | 4,511 | 32000000 | 33.5544 M | ASYNCHRONOUS | PARALLEL | 1.8 V | YES | 30 µA | 70 µA | 1.95 V | 1.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B64 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | VFBGA | BGA64,10X14,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1 mm | SAMSUNG SEMICONDUCTOR INC | BGA | VFBGA, BGA64,10X14,20 | 64 | compliant | EAR99 | 8542.32.00.51 |