Filter Your Search
1 - 1 of 1 results
|
K8P3215UQB-DI4A0
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 16 | 4K,32K | 2MX16 | 3 V | 55 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 1 | 16,62 | 2000000 | 2.0972 M | ASYNCHRONOUS | 8 words | PARALLEL | 2.7 V | YES | 30 µA | 55 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 8 mm | 6 mm | SAMSUNG SEMICONDUCTOR INC | BGA | VFBGA, BGA48,6X8,32 | 48 | unknown | EAR99 | 8542.32.00.51 |