Filter Your Search
1 - 1 of 1 results
|
K8F5615ETM-FE1E0
Samsung Semiconductor
|
Check for Price | No | Obsolete | 268.4355 Mbit | 16 | 16K,64K | 16MX16 | 1.8 V | 100 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | TOP | YES | YES | YES | 1 | 4,255 | 16000000 | 16.7772 M | ASYNCHRONOUS | PARALLEL | 1.8 V | YES | 20 µA | 55 µA | 1.95 V | 1.7 V | CMOS | OTHER | YES | NOR TYPE | R-PBGA-B88 | Not Qualified | e0 | 85 °C | -25 °C | 88 | PLASTIC/EPOXY | TFBGA | BGA88,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 8 mm | SAMSUNG SEMICONDUCTOR INC | BGA | TFBGA, BGA88,8X12,32 | 88 | compliant | EAR99 | 8542.32.00.51 |