Filter Your Search
1 - 1 of 1 results
|
K8D6316UTMFI0800
Samsung Semiconductor
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3 V | 80 ns | FLASH | 8 | TOP | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1 mm | 9 mm | 6 mm | SAMSUNG SEMICONDUCTOR INC | BGA | 6 X 9 MM, 0.80 MM PITCH, FBGA-48 | 48 | compliant | EAR99 | 8542.32.00.51 |