Filter Your Search
1 - 1 of 1 results
|
K8BU41GLFS
C&K
|
Check for Price | Yes | Active | 50 mA | 32 V | 300000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | BLUE COLOR LED | 1X1 | 1VA@32VDC | 0.001A@32VDC | 10 ms | 250VRMS V | 1 GΩ | 4 N | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 450 µm | SILVER | SILVER | SILVER | BLUE LED | TR, 15 INCH | IP40 | NO | SOLDER | 0.045 inch | 8 mm | 4.85 mm | 8.4 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 |