Filter Your Search
1 - 6 of 6 results
|
K85X-BD-25P-KJ
Kycon Inc
|
Check for Price | Yes | Yes | Active | 25 | 2 | 2.77 mm | 2 | 13 mΩ | 2 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 3/B | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | 700VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | -55 °C | 105 °C | HOLE .120 | PLUG | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.213 inch | 2.088 inch | 0.185 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | ||||
|
K85X-BD25PKJ30
Kycon Inc
|
Check for Price | Active | D SUBMINIATURE CONNECTOR | K85X | KYCON INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
K85X-BD-25P-KJ30
Kycon Inc
|
Check for Price | Yes | Yes | Active | 25 | 2 | 2.77 mm | 2 | 13 mΩ | 2 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 3/B | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | 700VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | -55 °C | 105 °C | HOLE .120 | PLUG | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.213 inch | 2.088 inch | 0.185 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | Kycon | |||
|
K85X-BD-25P-KJ15
Kycon Inc
|
Check for Price | Yes | Yes | Obsolete | 25 | MALE | BOARD | 3/B | GOLD (15) | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | PLUG | Gold (Au) | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||
|
K85X-BD25PKJ15
Kycon Inc
|
Check for Price | Active | D SUBMINIATURE CONNECTOR | K85X | KYCON INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
K85X-BD25PKJ
Kycon Inc
|
Check for Price | Active | D SUBMINIATURE CONNECTOR | K85X | KYCON INC | unknown |