Parametric results for: K85R2X-BD25S-NR30 under D Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: k85r2xbd25snr30
Select parts from the table below to compare.
Compare
Compare
K85R2X-BD-25S-NR30
Kycon Inc
Check for Price Yes Obsolete 25 FEMALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYETHYLENE 3/B GOLD (30) OVER NICKEL D SUBMINIATURE CONNECTOR K85R2X NO NO NO e3 NO 94V-0 RECEPTACLE TIN OVER NICKEL PHOSPHOR BRONZE NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER KYCON INC ROHS COMPLIANT unknown
K85R2X-BD25S-NR30
Kycon Inc
Check for Price Yes Obsolete 25 2 2.77 mm 2 5 A FEMALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE 3/B GOLD (30) OVER NICKEL RIGHT ANGLE D SUBMINIATURE CONNECTOR NO NO NO e3 NO 94V-0 BOARD LOCK RECEPTACLE TIN OVER NICKEL PHOSPHOR BRONZE STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 RIVET & JACKSCREW ONE GENERAL PURPOSE STAGGERED 2.84 mm SOLDER 0.494 inch 0.482 inch 2.088 inch KYCON INC RIGHT ANGLE D-SUBMINIATURE CONNECTOR unknown