Filter Your Search
1 - 6 of 6 results
|
K85R2X-BD-25S-NR30
Kycon Inc
|
Check for Price | Yes | Obsolete | 25 | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYETHYLENE | 3/B | GOLD (30) OVER NICKEL | D SUBMINIATURE CONNECTOR | K85R2X | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | KYCON INC | ROHS COMPLIANT | unknown | ||||||||||||||||||||
|
K85R2X-BD-25S-NR
Kycon Inc
|
Check for Price | Yes | Obsolete | 25 | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYETHYLENE | 3/B | GOLD FLASH OVER NICKEL | D SUBMINIATURE CONNECTOR | K85R2X | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN OVER NICKEL/GOLD FLASH OVER NICKEL | PHOSPHOR BRONZE | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | KYCON INC | ROHS COMPLIANT | unknown | ||||||||||||||||||||
|
K85R2X-BD-25S-NR15
Kycon Inc
|
Check for Price | Yes | Obsolete | 25 | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYETHYLENE | 3/B | GOLD (15) OVER NICKEL | D SUBMINIATURE CONNECTOR | K85R2X | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | KYCON INC | ROHS COMPLIANT | unknown | ||||||||||||||||||||
|
K85R2X-BD25S-NR15
Kycon Inc
|
Check for Price | Yes | Obsolete | 25 | 2 | 2.77 mm | 2 | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | 3/B | GOLD (15) OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | BOARD LOCK | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | RIVET & JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | SOLDER | 0.494 inch | 0.482 inch | 2.088 inch | KYCON INC | RIGHT ANGLE D-SUBMINIATURE CONNECTOR | unknown | |||
|
K85R2X-BD25S-NR30
Kycon Inc
|
Check for Price | Yes | Obsolete | 25 | 2 | 2.77 mm | 2 | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | 3/B | GOLD (30) OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | BOARD LOCK | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | RIVET & JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | SOLDER | 0.494 inch | 0.482 inch | 2.088 inch | KYCON INC | RIGHT ANGLE D-SUBMINIATURE CONNECTOR | unknown | |||
|
K85R2X-BD25S-NR
Kycon Inc
|
Check for Price | Yes | Obsolete | 25 | 2 | 2.77 mm | 2 | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | 3/B | GOLD FLASH OVER NICKEL | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | BOARD LOCK | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | RIVET & JACKSCREW | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | SOLDER | 0.494 inch | 0.482 inch | 2.088 inch | KYCON INC | RIGHT ANGLE D-SUBMINIATURE CONNECTOR | unknown |