Filter Your Search
1 - 10 of 203 results
|
C052K823K5X5CA
KEMET Corporation
|
$0.2292 | No | No | Active | 82 nF | 50 V | 10 % | 1909 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-C-11015/18 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 5.973 mm | 4.83 mm | 2.29 mm | KEMET ELECTRONICS CORP | , 1909 | not_compliant | EAR99 | 8532.24.00.60 | KEMET | |||
|
C062K823K1X5CA7303
KEMET Corporation
|
$0.4651 | No | Active | 82 nF | 100 V | 10 % | 2909 | X7R | 10 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-C-11015 | 125 °C | -55 °C | 2 | Radial | TR | Tin/Lead (Sn60Pb40) | 5.08 mm | 7.37 mm | 7.37 mm | 2.29 mm | KEMET ELECTRONICS CORP | , 2909 | not_compliant | EAR99 | KEMET | ||||||||||
|
C062K823K1X5CA
KEMET Corporation
|
$1.2527 | No | No | Active | 82 nF | 100 V | 10 % | 2909 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-C-11015/19 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN LEAD | 5.08 mm | WIRE | 7.37 mm | 7.37 mm | 2.29 mm | KEMET ELECTRONICS CORP | , 2909 | not_compliant | EAR99 | 8532.24.00.60 | KEMET | |||
|
C192K823K1R5CA
KEMET Corporation
|
$1.7657 | No | No | Active | 82 nF | 100 V | 10 % | BR | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-C-11015/20 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 3.56 mm | 9.91 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | 8532.23.00.40 | KEMET | ||||||
|
K823K15X7RF5UL2
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 82 nF | 50 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 4 mm | 4 mm | 2.6 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.24.00.60 | |||||
|
C052K823K5X5CS7301
KEMET Corporation
|
Check for Price | No | Active | 82 nF | 50 V | 10 % | 1909 | X7R | 10 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-C-11015 | 125 °C | -55 °C | 2 | Radial | TR | Tin/Lead (Sn60Pb40) | 5.08 mm | 5.973 mm | 4.83 mm | 2.29 mm | KEMET ELECTRONICS CORP | , 1909 | not_compliant | EAR99 | |||||||||||
|
C192K823K1R5CP
KEMET Corporation
|
Check for Price | No | No | Active | 82 nF | 100 V | 10 % | BR | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-C-11015/20 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | Tin/Lead (Sn60Pb40) | WIRE | 3.56 mm | 9.91 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | 8532.23.00.40 | |||||||
|
K823M20X7RH5UH5
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||||||
|
K823M20X7RH53H5
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||||||
|
K823K20X7RH5TH5
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown |