Filter Your Search
1 - 3 of 3 results
|
K7R640982M-EI25
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 75.4975 Mbit | 9 | 8MX9 | 450 ps | 250 MHz | STANDARD SRAM | SEPARATE | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 165 | PLASTIC/EPOXY | BGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | BGA, BGA165,11X15,40 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||
|
K7R640982M-EI25T
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 75.4975 Mbit | 9 | 8MX9 | 450 ps | 250 MHz | STANDARD SRAM | SEPARATE | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 165 | PLASTIC/EPOXY | BGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | BGA, BGA165,11X15,40 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||
|
K7R640982M-EI250
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 75.4975 Mbit | 9 | 8MX9 | 1.8 V | 450 ps | 250 MHz | QDR SRAM | PIPELINED ARCHITECTURE | SEPARATE | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | PARALLEL | 1.7 V | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | SAMSUNG SEMICONDUCTOR INC | LBGA, BGA165,11X15,40 | unknown | 3A991.B.2.A | 8542.32.00.41 | BGA | 165 |