Filter Your Search
1 - 10 of 27 results
|
K7R163682B-FC20
Samsung Semiconductor
|
Check for Price | No | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 1.8 V | 450 ps | 200 MHz | QDR SRAM | PIPELINED ARCHITECTURE | SEPARATE | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 260 mA | 1.7 V | 550 µA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 70 °C | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | SAMSUNG SEMICONDUCTOR INC | BGA | LBGA, BGA165,11X15,40 | 165 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||
|
K7R163682B-FC20T
Samsung Semiconductor
|
Check for Price | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 1.8 V | 450 ps | QDR SRAM | PIPELINED ARCHITECTURE | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | 70 °C | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | SAMSUNG SEMICONDUCTOR INC | BGA | LBGA, | 165 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||
|
K7R163682B-EC20
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 400 ps | 200 MHz | STANDARD SRAM | SEPARATE | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 260 mA | 1.7 V | 550 µA | CMOS | R-PBGA-B165 | Not Qualified | e3 | 1 | 165 | PLASTIC/EPOXY | BGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY | YES | MATTE TIN | BALL | 1 mm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | BGA, BGA165,11X15,40 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||
|
K7R163682B-FC16
Samsung Semiconductor
|
Check for Price | No | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 1.8 V | 500 ps | 166 MHz | QDR SRAM | PIPELINED ARCHITECTURE | SEPARATE | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 240 mA | 1.7 V | 500 µA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 70 °C | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | SAMSUNG SEMICONDUCTOR INC | BGA | 13 X 15 MM, 1 MM PITCH, FBGA-165 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
K7R163682B-FI200
Samsung Semiconductor
|
Check for Price | No | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 1.8 V | 450 ps | QDR SRAM | PIPELINED ARCHITECTURE | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e0 | 85 °C | -40 °C | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | SAMSUNG SEMICONDUCTOR INC | BGA | LBGA, | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||
|
K7R163682B-EI20
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 400 ps | 200 MHz | STANDARD SRAM | SEPARATE | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 260 mA | 1.7 V | 550 µA | CMOS | R-PBGA-B165 | Not Qualified | e3 | 1 | 165 | PLASTIC/EPOXY | BGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY | YES | MATTE TIN | BALL | 1 mm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | BGA, BGA165,11X15,40 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||
|
K7R163682B-FC250
Samsung Semiconductor
|
Check for Price | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 1.8 V | 450 ps | QDR SRAM | PIPELINED ARCHITECTURE | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | 70 °C | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | SAMSUNG SEMICONDUCTOR INC | BGA | LBGA, | 165 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||
|
K7R163682B-EI16
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 500 ps | 166 MHz | STANDARD SRAM | SEPARATE | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 240 mA | 1.7 V | 500 µA | CMOS | R-PBGA-B165 | Not Qualified | e3 | 1 | 165 | PLASTIC/EPOXY | BGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY | YES | MATTE TIN | BALL | 1 mm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | BGA, BGA165,11X15,40 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||
|
K7R163682B-EI200
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 1.8 V | 450 ps | QDR SRAM | PIPELINED ARCHITECTURE | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e1 | 2 | 85 °C | -40 °C | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | SAMSUNG SEMICONDUCTOR INC | BGA | LBGA, | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||
|
K7R163682B-FI20
Samsung Semiconductor
|
Check for Price | No | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 400 ps | 200 MHz | STANDARD SRAM | SEPARATE | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 260 mA | 1.7 V | 550 µA | CMOS | R-PBGA-B165 | Not Qualified | 1 | 165 | PLASTIC/EPOXY | BGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | BGA, BGA165,11X15,40 | unknown | 3A991.B.2.A | 8542.32.00.41 |