Parametric results for: K7P401823B under SRAMs

Filter Your Search

1 - 9 of 9 results

|
-
Manufacturer Part Number: k7p401823b
Select parts from the table below to compare.
Compare
Compare
K7P401823B-HC650
Samsung Semiconductor
Check for Price Obsolete 4.7186 Mbit 18 256KX18 3.3 V 6.5 ns STANDARD SRAM PIPELINED ARCHITECTURE 1 256000 262.144 k SYNCHRONOUS PARALLEL 3.45 V 3.15 V CMOS COMMERCIAL R-PBGA-B119 Not Qualified 70 °C 119 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES BALL 1.27 mm BOTTOM 22 mm 14 mm SAMSUNG SEMICONDUCTOR INC BGA BGA, 119 unknown 3A991.B.2.A 8542.32.00.41
K7P401823B-H75
Samsung Semiconductor
Check for Price No No Obsolete 4.7186 Mbit 18 256KX18 7.5 ns LATE-WRITE SRAM COMMON 256000 262.144 k SYNCHRONOUS 3-STATE PARALLEL 120 mA 3.15 V 270 µA CMOS COMMERCIAL R-PBGA-B119 Not Qualified e0 70 °C 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM SAMSUNG SEMICONDUCTOR INC BGA, BGA119,7X17,50 compliant 3A991.B.2.A 8542.32.00.41
K7P401823B-HC700
Samsung Semiconductor
Check for Price No Obsolete 4.7186 Mbit 18 256KX18 3.3 V 7 ns STANDARD SRAM PIPELINED ARCHITECTURE 1 256000 262.144 k SYNCHRONOUS PARALLEL 3.45 V 3.15 V CMOS COMMERCIAL R-PBGA-B119 Not Qualified e0 70 °C 119 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 22 mm 14 mm SAMSUNG SEMICONDUCTOR INC BGA BGA, 119 compliant 3A991.B.2.A 8542.32.00.41
K7P401823B-H65
Samsung Semiconductor
Check for Price No No Obsolete 4.7186 Mbit 18 256KX18 3.3 V 6.5 ns STANDARD SRAM PIPELINED ARCHITECTURE, SEATED HT-CALCULATED COMMON 1 256000 262.144 k SYNCHRONOUS 3-STATE PARALLEL 120 mA 3.15 V 290 µA 3.45 V 3.15 V CMOS COMMERCIAL R-PBGA-B119 Not Qualified e0 70 °C 119 PLASTIC/EPOXY HBGA BGA119,7X17,50 RECTANGULAR GRID ARRAY, HEAT SINK/SLUG YES TIN LEAD BALL 1.27 mm BOTTOM 2.2 mm 22 mm 14 mm SAMSUNG SEMICONDUCTOR INC HBGA, BGA119,7X17,50 compliant 3A991.B.2.A 8542.32.00.41
K7P401823B-H70
Samsung Semiconductor
Check for Price No No Obsolete 4.7186 Mbit 18 256KX18 3.3 V 7 ns STANDARD SRAM PIPELINED ARCHITECTURE, SEATED HT-CALCULATED COMMON 1 256000 262.144 k SYNCHRONOUS 3-STATE PARALLEL 120 mA 3.15 V 280 µA 3.45 V 3.15 V CMOS COMMERCIAL R-PBGA-B119 Not Qualified e0 70 °C 119 PLASTIC/EPOXY HBGA BGA119,7X17,50 RECTANGULAR GRID ARRAY, HEAT SINK/SLUG YES TIN LEAD BALL 1.27 mm BOTTOM 2.2 mm 22 mm 14 mm SAMSUNG SEMICONDUCTOR INC HBGA, BGA119,7X17,50 compliant 3A991.B.2.A 8542.32.00.41
K7P401823B-H70000
Samsung Semiconductor
Check for Price Obsolete 4.7186 Mbit 18 256KX18 3.3 V 7 ns STANDARD SRAM PIPELINED ARCHITECTURE 1 256000 262.144 k SYNCHRONOUS PARALLEL 3.45 V 3.15 V CMOS COMMERCIAL R-PBGA-B119 Not Qualified 70 °C 119 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES BALL 1.27 mm BOTTOM 22 mm 14 mm SAMSUNG SEMICONDUCTOR INC BGA BGA, 119 unknown 3A991.B.2.A 8542.32.00.41
K7P401823B-HC750
Samsung Semiconductor
Check for Price No Obsolete 4.7186 Mbit 18 256KX18 3.3 V 7.5 ns STANDARD SRAM PIPELINED ARCHITECTURE 1 256000 262.144 k SYNCHRONOUS PARALLEL 3.45 V 3.15 V CMOS COMMERCIAL R-PBGA-B119 Not Qualified e0 70 °C 119 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 22 mm 14 mm SAMSUNG SEMICONDUCTOR INC BGA BGA, 119 compliant 3A991.B.2.A 8542.32.00.41
K7P401823B-H65000
Samsung Semiconductor
Check for Price Obsolete 4.7186 Mbit 18 256KX18 3.3 V 6.5 ns STANDARD SRAM PIPELINED ARCHITECTURE 1 256000 262.144 k SYNCHRONOUS PARALLEL 3.45 V 3.15 V CMOS COMMERCIAL R-PBGA-B119 Not Qualified 70 °C 119 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES BALL 1.27 mm BOTTOM 22 mm 14 mm SAMSUNG SEMICONDUCTOR INC BGA BGA, 119 unknown 3A991.B.2.A 8542.32.00.41
K7P401823B-H75000
Samsung Semiconductor
Check for Price Obsolete 4.7186 Mbit 18 256KX18 3.3 V 7.5 ns STANDARD SRAM PIPELINED ARCHITECTURE 1 256000 262.144 k SYNCHRONOUS PARALLEL 3.45 V 3.15 V CMOS COMMERCIAL R-PBGA-B119 Not Qualified 70 °C 119 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES BALL 1.27 mm BOTTOM 22 mm 14 mm SAMSUNG SEMICONDUCTOR INC BGA BGA, 119 unknown 3A991.B.2.A 8542.32.00.41