Parametric results for: K7N803609B-QC25 under SRAMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: k7n803609bqc25
Select parts from the table below to compare.
Compare
Compare
K7N803609B-QC250
Samsung Semiconductor
Check for Price No Obsolete 9.4372 Mbit 36 256KX36 3.3 V 2.6 ns 250 MHz ZBT SRAM PIPELINED ARCHITECTURE COMMON 1 256000 262.144 k SYNCHRONOUS 3-STATE PARALLEL 60 mA 3.14 V 470 µA 3.465 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified 1 70 °C 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm SAMSUNG SEMICONDUCTOR INC QFP LQFP, QFP100,.63X.87 100 unknown 3A991.B.2.A 8542.32.00.41
K7N803609B-QC25T
Samsung Semiconductor
Check for Price No No Obsolete 9.4372 Mbit 36 256KX36 2.6 ns 250 MHz ZBT SRAM COMMON 256000 262.144 k SYNCHRONOUS 3-STATE PARALLEL 60 mA 3.14 V 470 µA CMOS COMMERCIAL R-PQFP-G100 Not Qualified 1 70 °C 100 PLASTIC/EPOXY QFP QFP100,.63X.87 RECTANGULAR FLATPACK YES GULL WING 635 µm QUAD SAMSUNG SEMICONDUCTOR INC QFP, QFP100,.63X.87 unknown 3A991.B.2.A 8542.32.00.41
K7N803609B-QC25
Samsung Semiconductor
Check for Price No Obsolete 9.4372 Mbit 36 256KX36 3.3 V 2.6 ns 250 MHz ZBT SRAM COMMON 1 256000 262.144 k SYNCHRONOUS 3-STATE PARALLEL 60 mA 3.14 V 470 µA 3.465 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e0 70 °C 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm SAMSUNG SEMICONDUCTOR INC QFP LQFP, QFP100,.63X.87 100 unknown 3A991.B.2.A 8542.32.00.41