Filter Your Search
1 - 10 of 10 results
|
K7D161871B-HC37T
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 1.7 ns | 375 MHz | APPLICATION SPECIFIC SRAM | COMMON | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 100 mA | 2.37 V | 450 µA | CMOS | COMMERCIAL | R-PBGA-B153 | Not Qualified | 1 | 70 °C | 153 | PLASTIC/EPOXY | BGA | BGA153,9X17,50 | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | BGA, BGA153,9X17,50 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||
|
K7D161871B-HC37
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 2.5 V | 1.7 ns | 375 MHz | STANDARD SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 100 mA | 2.37 V | 450 µA | 2.63 V | 2.37 V | CMOS | COMMERCIAL | R-PBGA-B153 | Not Qualified | e0 | 3 | 70 °C | 153 | PLASTIC/EPOXY | HBGA | BGA153,9X17,50 | RECTANGULAR | GRID ARRAY, HEAT SINK/SLUG | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.21 mm | 22 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | HBGA, BGA153,9X17,50 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||
|
K7D161871B-HC330
Samsung Semiconductor
|
Check for Price | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 2.5 V | 200 ps | 333 MHz | DDR SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 100 mA | 2.37 V | 500 µA | 2.63 V | 2.37 V | CMOS | COMMERCIAL | R-PBGA-B153 | Not Qualified | 1 | 70 °C | 153 | PLASTIC/EPOXY | BGA | BGA153,9X17,50 | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.21 mm | 22 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | BGA, BGA153,9X17,50 | compliant | 3A991.B.2.A | 8542.32.00.41 | BGA | 153 | |||||
|
K7D161871B-HC33T
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 1.7 ns | 333 MHz | APPLICATION SPECIFIC SRAM | COMMON | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 100 mA | 2.37 V | 500 µA | CMOS | COMMERCIAL | R-PBGA-B153 | Not Qualified | 1 | 70 °C | 153 | PLASTIC/EPOXY | BGA | BGA153,9X17,50 | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | BGA, BGA153,9X17,50 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||
|
K7D161871B-HC40
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 400 MHz | STANDARD SRAM | COMMON | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 150 mA | 2.37 V | CMOS | COMMERCIAL | R-PBGA-B153 | Not Qualified | e0 | 3 | 70 °C | 153 | PLASTIC/EPOXY | BGA | BGA153,9X17,50 | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | BGA, BGA153,9X17,50 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||
|
K7D161871B-HC300
Samsung Semiconductor
|
Check for Price | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 2.5 V | 200 ps | 300 MHz | DDR SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 100 mA | 2.37 V | 350 µA | 2.63 V | 2.37 V | CMOS | COMMERCIAL | R-PBGA-B153 | Not Qualified | 1 | 70 °C | 153 | PLASTIC/EPOXY | BGA | BGA153,9X17,50 | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.21 mm | 22 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | BGA, BGA153,9X17,50 | compliant | 3A991.B.2.A | 8542.32.00.41 | BGA | 153 | |||||
|
K7D161871B-HC30T
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 1.9 ns | 300 MHz | APPLICATION SPECIFIC SRAM | COMMON | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 100 mA | 2.37 V | 350 µA | CMOS | COMMERCIAL | R-PBGA-B153 | Not Qualified | 1 | 70 °C | 153 | PLASTIC/EPOXY | BGA | BGA153,9X17,50 | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | BGA, BGA153,9X17,50 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||
|
K7D161871B-HC370
Samsung Semiconductor
|
Check for Price | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 2.5 V | 200 ps | 375 MHz | DDR SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 100 mA | 2.37 V | 450 µA | 2.63 V | 2.37 V | CMOS | COMMERCIAL | R-PBGA-B153 | Not Qualified | 1 | 70 °C | 153 | PLASTIC/EPOXY | BGA | BGA153,9X17,50 | RECTANGULAR | GRID ARRAY | YES | BALL | 1.27 mm | BOTTOM | 2.21 mm | 22 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | BGA, BGA153,9X17,50 | compliant | 3A991.B.2.A | 8542.32.00.41 | BGA | 153 | |||||
|
K7D161871B-HC30
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 2.5 V | 1.9 ns | 300 MHz | STANDARD SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 100 mA | 2.37 V | 350 µA | 2.63 V | 2.37 V | CMOS | COMMERCIAL | R-PBGA-B153 | Not Qualified | e0 | 3 | 70 °C | 153 | PLASTIC/EPOXY | HBGA | BGA153,9X17,50 | RECTANGULAR | GRID ARRAY, HEAT SINK/SLUG | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.21 mm | 22 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | HBGA, BGA153,9X17,50 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||
|
K7D161871B-HC33
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 2.5 V | 1.7 ns | 333 MHz | STANDARD SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 100 mA | 2.37 V | 500 µA | 2.63 V | 2.37 V | CMOS | COMMERCIAL | R-PBGA-B153 | Not Qualified | e0 | 3 | 70 °C | 153 | PLASTIC/EPOXY | HBGA | BGA153,9X17,50 | RECTANGULAR | GRID ARRAY, HEAT SINK/SLUG | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.21 mm | 22 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | HBGA, BGA153,9X17,50 | unknown | 3A991.B.2.A | 8542.32.00.41 |