Filter Your Search
1 - 3 of 3 results
|
K7A163630B-QC16
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 3.5 ns | 167 MHz | STANDARD SRAM | COMMON | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 130 mA | 2.38 V | 300 µA | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 1 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | GULL WING | 635 µm | QUAD | SAMSUNG SEMICONDUCTOR INC | QFP, QFP100,.63X.87 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||
|
K7A163630B-QC16T
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 3.5 ns | 167 MHz | STANDARD SRAM | COMMON | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 130 mA | 2.38 V | 300 µA | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 1 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK | YES | GULL WING | 635 µm | QUAD | SAMSUNG SEMICONDUCTOR INC | QFP, QFP100,.63X.87 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||
|
K7A163630B-QC160
Samsung Semiconductor
|
Check for Price | No | Obsolete | 18.8744 Mbit | 36 | 512KX36 | 2.5 V | 3.5 ns | 167 MHz | CACHE SRAM | PIPELINED ARCHITECTURE; ALSO OPERATES WITH 3.3V SUPPLY | COMMON | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 130 mA | 2.38 V | 300 µA | 2.625 V | 2.375 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | SAMSUNG SEMICONDUCTOR INC | LQFP, QFP100,.63X.87 | compliant | 3A991.B.2.A | 8542.32.00.41 | QFP | 100 |