Filter Your Search
1 - 2 of 2 results
|
K7802-2000L
MORNSUN
|
Check for Price | Yes | Contact Manufacturer | NO | 2.5 V | 2 A | 18 V | 4.75 V | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3H,.75 | 2.54 mm | SINGLE | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , SIP3H,.75 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
K7802-2000
MORNSUN
|
Check for Price | Yes | Active | NO | 2.5 V | 12 V | 2 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 85 % | 18 V | 4.75 V | 0.75 % | 1 % | 1 | 1 | 2.575 V | 2.425 V | SHORT CIRCUIT | 0.0159075 Vrms | 5 W | NO | R-PSIP-T3 | Not Qualified | CE, EN, IEC | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | SIP3,.08 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | SINGLE | 11.5 mm | 17.75 mm | 9 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , SIP3,.08 | unknown | EAR99 |