Filter Your Search
1 - 10 of 368 results
|
K6X4008T1F-YF850
Samsung Semiconductor
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3 V | 85 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 2 V | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 1 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | SAMSUNG SEMICONDUCTOR INC | TSOP1 | TSOP1, TSSOP32,.56,20 | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||
|
K6X4008C1F-DB550
Samsung Semiconductor
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 55 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 µA | 2 V | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T32 | Not Qualified | 1 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 41.91 mm | 15.24 mm | SAMSUNG SEMICONDUCTOR INC | DIP | DIP, DIP32,.6 | 32 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||
|
K6X4008T1F-YB55T
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 55 ns | STANDARD SRAM | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 2 V | 25 µA | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 1 | 70 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSSOP, TSSOP32,.56,20 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||||
|
K6X4008C1F-VB55T
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 55 ns | STANDARD SRAM | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 µA | 2 V | 30 µA | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | TSOP | TSOP32,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | TSOP, TSOP32,.46 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||
|
K6X4016T3F-UB70
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 300 µA | 2.7 V | 25 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2, TSOP44,.46,32 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||
|
K6X4008T1F-UB700
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 2 V | 25 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 2 | 70 °C | 32 | PLASTIC/EPOXY | TSOP2 | TSOP32,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2 | TSOP2, TSOP32,.46 | 32 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||
|
K6X4008T1F-BB55T
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 55 ns | STANDARD SRAM | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 2 V | 25 µA | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e3 | 1 | 70 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | SOP, SOP32,.56 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||
|
K6X4008T1F-GF550
Samsung Semiconductor
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 2 V | 25 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 1 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3 mm | 20.47 mm | 11.43 mm | SAMSUNG SEMICONDUCTOR INC | SOIC | SOP, SOP32,.56 | 32 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||
|
K6X4016C3F-UQ70
Samsung Semiconductor
|
Check for Price | Obsolete | SAMSUNG SEMICONDUCTOR INC | , | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
K6X4008T1F-MF70
Samsung Semiconductor
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | YES | 10 µA | 2 V | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP2-R | TSOP32,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2 | TSOP2-R, TSOP32,.46 | 32 | unknown | 3A991.B.2.A | 8542.32.00.41 |