Filter Your Search
1 - 10 of 28 results
|
K6R4004V1C-JL20
Samsung Semiconductor
|
Check for Price | No | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 3.3 V | 20 ns | STANDARD SRAM | COMMON | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 700 µA | 2 V | 120 µA | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | SOJ, SOJ32,.44 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
|
K6R4004V1C-JC12
Samsung Semiconductor
|
Check for Price | No | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3 V | 140 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 20.96 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | SOJ, SOJ32,.44 | unknown | 3A991.B.2.A | 8542.32.00.41 | SOJ | 32 | |||
|
K6R4004V1C-JL15
Samsung Semiconductor
|
Check for Price | No | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 3.3 V | 15 ns | STANDARD SRAM | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 700 µA | 2 V | 130 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 20.96 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | SOJ, SOJ32,.44 | unknown | 3A991.B.2.A | 8542.32.00.41 | SOJ | 32 | |||
|
K6R4004V1C-JC12T
Samsung Semiconductor
|
Check for Price | No | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 3 V | 190 µA | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | SOJ, SOJ32,.44 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
|
K6R4004V1C-JC15T
Samsung Semiconductor
|
Check for Price | No | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 3.3 V | 15 ns | STANDARD SRAM | COMMON | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 3 V | 185 µA | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | SOJ, SOJ32,.44 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
|
K6R4004V1C-JC20
Samsung Semiconductor
|
Check for Price | No | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 3.3 V | 20 ns | STANDARD SRAM | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3 V | 120 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 20.96 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | SOJ, SOJ32,.44 | unknown | 3A991.B.2.A | 8542.32.00.41 | SOJ | 32 | |||
|
K6R4004V1C-I20
Samsung Semiconductor
|
Check for Price | Obsolete | SAMSUNG SEMICONDUCTOR INC | , | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||||||||
|
K6R4004V1C-JI15T
Samsung Semiconductor
|
Check for Price | No | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 3.3 V | 15 ns | STANDARD SRAM | COMMON | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 mA | 3 V | 185 µA | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | SOJ, SOJ32,.44 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||
|
K6R4004V1C-JC10
Samsung Semiconductor
|
Check for Price | No | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3 V | 150 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 20.96 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | SOJ, SOJ32,.44 | unknown | 3A991.B.2.A | 8542.32.00.41 | SOJ | 32 | |||
|
K6R4004V1C-C20
Samsung Semiconductor
|
Check for Price | Obsolete | SAMSUNG SEMICONDUCTOR INC | , | unknown | EAR99 | 8542.32.00.41 |