Filter Your Search
1 - 2 of 2 results
|
K6R1004V1B-JC12T
Samsung Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 3 V | 140 µA | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | SOJ, SOJ32,.44 | unknown | 3A991.B.2.B | 8542.32.00.41 | ||||||||||
|
K6R1004V1B-JC12
Samsung Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 3 V | 140 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 20.96 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | SOJ, SOJ32,.44 | unknown | 3A991.B.2.B | 8542.32.00.41 | SOJ | 32 |