Filter Your Search
1 - 2 of 2 results
![]() |
K6F1616T6B-EF550
Samsung Semiconductor
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | 55 ns | STANDARD SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | S-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1 mm | 7 mm | 7 mm | SAMSUNG SEMICONDUCTOR INC | BGA | VFBGA, | 48 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||
|
K6F1616T6B-EF55
Samsung Semiconductor
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | 55 ns | STANDARD SRAM | IT ALSO OPERATES AT 3.3V NOMINAL SUPPPLY | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 1.5 V | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | S-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,30 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1 mm | 7 mm | 7 mm | SAMSUNG SEMICONDUCTOR INC | VFBGA, BGA48,6X8,30 | compliant | 3A991.B.2.A | 8542.32.00.41 |