Filter Your Search
1 - 3 of 3 results
|
K66XHT-B44S-NJ30
Kycon Inc
|
Check for Price | Yes | Yes | Active | 44 | 3 | 2.286 mm | 3 | 13 mΩ | 2 A | FEMALE | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | 3/B | GOLD (30) | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | -55 °C | 105 °C | RECEPTACLE | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | TIN | SOLDER | 0.494 inch | 0.646 inch | 2.088 inch | 0.138 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | Kycon | ||
|
K66XHT-B44S-NJ
Kycon Inc
|
Check for Price | Yes | Yes | Active | 44 | 3 | 2.286 mm | 3 | 13 mΩ | 2 A | FEMALE | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | 3/B | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | -55 °C | 105 °C | RECEPTACLE | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | 0.09 inch | 0.078 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | JACKSCREW | GENERAL PURPOSE | STAGGERED | 2.54 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.646 inch | 2.088 inch | 0.138 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | Kycon | ||
|
K66XHT-B44S-NJ15
Kycon Inc
|
Check for Price | Yes | Yes | Active | 44 | 3 | 3 | 13 mΩ | 2 A | FEMALE | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | 3/B | GOLD (15) | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 1 GΩ | NO | NO | e4 | NO | -55 °C | 105 °C | RECEPTACLE | Gold (Au) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.09 inch | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | THREADED INSERT | GENERAL PURPOSE | STAGGERED | 15u inch | TIN | SOLDER | 0.494 inch | 0.646 inch | 2.088 inch | 0.138 inch | KYCON INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 |