Filter Your Search
1 - 10 of 12 results
|
K561J10C0GF5UH5
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||||
|
K561J10C0GF53L2
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||||
|
K561J10C0GF5UL2
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||||
|
K561J10C0GF5TL2
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 560 pF | 50 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 3.6 mm | 3.6 mm | 2.3 mm | unknown | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | EAR99 | 8532.24.00.60 | Vishay | ||
|
K561J10C0GF5TH5
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 560 pF | 50 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) | 5 mm | WIRE | 3.6 mm | 3.6 mm | 2.3 mm | unknown | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | EAR99 | 8532.24.00.60 | |||
|
K561J10C0GF5TH5
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown | ||||||||||||||||||||||||||||||||
|
K561J10C0GF53H5
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 560 pF | 50 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 3.6 mm | 3.6 mm | 2.3 mm | unknown | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | EAR99 | 8532.24.00.60 | |||
|
K561J10C0GF5UL2
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 560 pF | 50 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 3.6 mm | 3.6 mm | 2.3 mm | unknown | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | EAR99 | 8532.24.00.60 | |||
|
K561J10C0GF53L2
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 560 pF | 50 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | IEC60384-9 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 3.6 mm | 3.6 mm | 2.3 mm | unknown | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | EAR99 | 8532.24.00.60 | |||
|
K561J10C0GF53H5
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | unknown |