Parametric results for: K500BACSEM under XO

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: k500bacsem
Select parts from the table below to compare.
Compare
Compare
K500BACSEM01.0000MHZ
MtronPTI
Check for Price Obsolete 1 MHz 100 % 5 V CMOS K500 TRI-STATE 10 ns NO 10 ns 5.5 V 4.5 V 45/55 % 85 °C -40 °C THROUGH HOLE MOUNT NO 13.2mm x 13.2mm x 5.58mm MTRONPTI unknown Clock
K500BACSEM70.0000MHZ
MtronPTI
Check for Price Obsolete MTRONPTI unknown
K500BACSEM50.0000MHZ
MtronPTI
Check for Price Obsolete 50 MHz 100 % 5 V CMOS K500 TRI-STATE 10 ns NO 10 ns 5.5 V 4.5 V 45/55 % 85 °C -40 °C THROUGH HOLE MOUNT NO 13.2mm x 13.2mm x 5.58mm MTRONPTI unknown Clock
K500BACSEMFREQ
Piezo Technology Inc
Check for Price Transferred 100 % 5 V CMOS K500 TRI-STATE OUTPUT 10 ns NO 50 MHz 1 MHz 10 ns 5.5 V 4.5 V 45/55 % 85 °C -40 °C THROUGH HOLE MOUNT NO 13.2mm x 13.2mm x 5.08mm PIEZO TECHNOLOGY INC unknown Clock
K500BACSEMFREQ
MtronPTI
Check for Price Obsolete 100 % 5 V CMOS K500 TRI-STATE 10 ns NO 50 MHz 1 MHz 10 ns 5.5 V 4.5 V 45/55 % 85 °C -40 °C THROUGH HOLE MOUNT NO 13.2mm x 13.2mm x 5.58mm MTRONPTI unknown Clock
K500BACSEM1.0000MHZ
MtronPTI
Check for Price Obsolete 1 MHz 100 % 5 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 10 ns NO 10 ns 5.5 V 4.5 V 45/55 % 85 °C -40 °C THROUGH HOLE MOUNT NO 13.2mm x 13.2mm x 5.58mm MTRONPTI unknown Clock