Filter Your Search
1 - 2 of 2 results
|
K50-HC1CSE16.0000MR
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 16 MHz | 100 % | 50 pF | 5 V | CMOS | TRISTATE ENABLE/DISABLE FUNCTION | 10 ns | NO | 16 mA | 10 ns | 50 mA | 5.5 V | 4.5 V | 55/45 % | CMOS | e4 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) | 7mm x 5mm x 1.6mm | KYOCERA CORP | DILCC4,.2,200 | compliant | Clock | |||
|
K50-HC1CSE16.0000MR
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 16 MHz | 100 % | 50 pF | 5 V | CMOS | TRISTATE ENABLE/DISABLE FUNCTION | 10 ns | NO | 16 mA | 10 ns | 50 mA | 5.5 V | 4.5 V | 55/45 % | CMOS | e4 | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | Gold (Au) | 7mm x 5mm x 1.6mm | AVX CORP | DILCC4,.2,200 | compliant | Clock |