Parametric results for: K4T51163QJ under DRAMs

Filter Your Search

1 - 8 of 8 results

|
-
-
Manufacturer Part Number: k4t51163qj
Select parts from the table below to compare.
Compare
Compare
K4T51163QJ-BCF7T
Samsung Semiconductor
Check for Price Yes Yes Obsolete 536.8709 Mbit 16 32MX16 1.8 V 400 ps 400 MHz 8192 CACHE DRAM MODULE COMMON 4,8 32000000 33.5544 M 3-STATE 4,8 8 mA 180 µA CMOS OTHER R-PBGA-B84 Not Qualified e3 1 85 °C 260 84 PLASTIC/EPOXY FBGA BGA84,9X15,32 RECTANGULAR GRID ARRAY, FINE PITCH YES MATTE TIN BALL 800 µm BOTTOM SAMSUNG SEMICONDUCTOR INC FBGA, BGA84,9X15,32 compliant EAR99 8542.32.00.28 12 Commercial Extended: +0C to +85C RoHS 2 (2011/65/EU) 2013-06-20
K4T51163QJ-BCE7T
Samsung Semiconductor
Check for Price Yes Yes Obsolete 536.8709 Mbit 16 32MX16 1.8 V 400 ps 400 MHz 8192 CACHE DRAM MODULE COMMON 4,8 32000000 33.5544 M 3-STATE 4,8 8 mA 185 µA CMOS OTHER R-PBGA-B84 Not Qualified e3 1 85 °C 260 84 PLASTIC/EPOXY FBGA BGA84,9X15,32 RECTANGULAR GRID ARRAY, FINE PITCH YES MATTE TIN BALL 800 µm BOTTOM SAMSUNG SEMICONDUCTOR INC FBGA, BGA84,9X15,32 compliant EAR99 8542.32.00.28 12 Commercial Extended: +0C to +85C RoHS 2 (2011/65/EU) 2013-06-20
K4T51163QJ-BCF8T
Samsung Semiconductor
Check for Price Yes Yes Obsolete 536.8709 Mbit 16 32MX16 1.8 V 350 ps 533 MHz 8192 CACHE DRAM MODULE COMMON 4,8 32000000 33.5544 M 3-STATE 4,8 8 mA 200 µA CMOS OTHER R-PBGA-B84 Not Qualified e3 1 85 °C 84 PLASTIC/EPOXY FBGA BGA84,9X15,32 RECTANGULAR GRID ARRAY, FINE PITCH YES MATTE TIN BALL 800 µm BOTTOM SAMSUNG SEMICONDUCTOR INC FBGA, BGA84,9X15,32 compliant EAR99 8542.32.00.28 12 Commercial Extended: +0C to +85C RoHS 2 (2015/863/EU) 2013-06-20
K4T51163QJ-BCF80
Samsung Semiconductor
Check for Price Yes Yes Obsolete 536.8709 Mbit 16 32MX16 1.8 V 350 ps 533 MHz 8192 FOUR BANK PAGE BURST DDR2 DRAM AUTO/SELF REFRESH COMMON 4,8 1 1 32000000 33.5544 M SYNCHRONOUS 3-STATE YES 4,8 8 mA 200 µA 1.9 V 1.7 V CMOS OTHER R-PBGA-B84 Not Qualified e1 2 85 °C 84 PLASTIC/EPOXY TFBGA BGA84,9X15,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 12.5 mm 7.5 mm SAMSUNG SEMICONDUCTOR INC TFBGA, BGA84,9X15,32 compliant EAR99 8542.32.00.28 12 Commercial Extended: +0C to +85C RoHS 2 (2015/863/EU) 2013-06-20 BGA 84
K4T51163QJ-BCF70
Samsung Semiconductor
Check for Price Yes Yes Obsolete 536.8709 Mbit 16 32MX16 1.8 V 400 ps 400 MHz 8192 FOUR BANK PAGE BURST DDR2 DRAM AUTO/SELF REFRESH COMMON 4,8 1 1 32000000 33.5544 M SYNCHRONOUS 3-STATE YES 4,8 8 mA 180 µA 1.9 V 1.7 V CMOS OTHER R-PBGA-B84 Not Qualified e1 2 85 °C 260 84 PLASTIC/EPOXY TFBGA BGA84,9X15,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 12.5 mm 7.5 mm SAMSUNG SEMICONDUCTOR INC TFBGA, BGA84,9X15,32 compliant EAR99 8542.32.00.28 12 Commercial Extended: +0C to +85C RoHS 2 (2011/65/EU) 2013-06-20 BGA 84
K4T51163QJ-BCE6T
Samsung Semiconductor
Check for Price Yes Yes Obsolete 536.8709 Mbit 16 32MX16 1.8 V 450 ps 333 MHz 8192 CACHE DRAM MODULE COMMON 4,8 32000000 33.5544 M 3-STATE 4,8 8 mA 170 µA CMOS OTHER R-PBGA-B84 Not Qualified e1 3 85 °C 260 84 PLASTIC/EPOXY FBGA BGA84,9X15,32 RECTANGULAR GRID ARRAY, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM SAMSUNG SEMICONDUCTOR INC FBGA, BGA84,9X15,32 compliant EAR99 8542.32.00.28 12 Commercial Extended: +0C to +85C RoHS 2 (2015/863/EU) 2024-01-23 167 2004 100 YES 1333-86-4 DRC Conflict Free Undeterminable FMD
K4T51163QJ-BCE70
Samsung Semiconductor
Check for Price Yes Yes Obsolete 536.8709 Mbit 16 32MX16 1.8 V 400 ps 400 MHz 8192 FOUR BANK PAGE BURST DDR2 DRAM AUTO/SELF REFRESH COMMON 4,8 1 1 32000000 33.5544 M SYNCHRONOUS 3-STATE YES 4,8 8 mA 185 µA 1.9 V 1.7 V CMOS OTHER R-PBGA-B84 Not Qualified e1 2 85 °C 260 84 PLASTIC/EPOXY TFBGA BGA84,9X15,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 12.5 mm 7.5 mm SAMSUNG SEMICONDUCTOR INC TFBGA, BGA84,9X15,32 compliant EAR99 8542.32.00.28 12 Commercial Extended: +0C to +85C RoHS 2 (2011/65/EU) 2013-06-20 BGA 84
K4T51163QJ-BCE60
Samsung Semiconductor
Check for Price Yes Yes Obsolete 536.8709 Mbit 16 32MX16 1.8 V 450 ps 333 MHz 8192 FOUR BANK PAGE BURST DDR2 DRAM AUTO/SELF REFRESH COMMON 4,8 1 1 32000000 33.5544 M SYNCHRONOUS 3-STATE YES 4,8 8 mA 170 µA 1.9 V 1.7 V CMOS OTHER R-PBGA-B84 Not Qualified e1 3 85 °C 260 40 84 PLASTIC/EPOXY TFBGA BGA84,9X15,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.2 mm 12.5 mm 7.5 mm SAMSUNG SEMICONDUCTOR INC TFBGA, BGA84,9X15,32 compliant EAR99 8542.32.00.28 12 Commercial Extended: +0C to +85C RoHS 2 (2011/65/EU) 2013-06-20 BGA 84 [object Object],[object Object],[object ... more