Filter Your Search
1 - 1 of 1 results
|
K4S641632N-LL600
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 5 ns | 166 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 120 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | SAMSUNG SEMICONDUCTOR INC | TSOP2 | TSOP2, TSOP54,.46,32 | 54 | unknown | EAR99 | 8542.32.00.02 |