Filter Your Search
1 - 3 of 3 results
|
K4M563233G-FF7L
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 268.4355 Mbit | 32 | 8MX32 | 5.4 ns | 133 MHz | 4096 | SYNCHRONOUS DRAM | COMMON | 1,2,4,8 | 8000000 | 8.3886 M | 1,2,4,8,FP | 1 mA | 160 µA | CMOS | OTHER | R-PBGA-B90 | Not Qualified | 1 | 70 °C | -25 °C | 90 | PLASTIC/EPOXY | FBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | FBGA, BGA90,9X15,32 | unknown | EAR99 | 8542.32.00.24 | ||||||||||||||||||
|
K4M563233G-FF7L0
Samsung Semiconductor
|
Check for Price | No | Obsolete | 268.4355 Mbit | 32 | 8MX32 | 3 V | 5.4 ns | 133 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | YES | 1,2,4,8,FP | 1 mA | 160 µA | 3.6 V | 2.7 V | CMOS | OTHER | R-PBGA-B90 | Not Qualified | 70 °C | -25 °C | 240 | 30 | 90 | PLASTIC/EPOXY | VFBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 8 mm | SAMSUNG SEMICONDUCTOR INC | VFBGA, BGA90,9X15,32 | compliant | EAR99 | 8542.32.00.24 | BGA | 90 | ||||
|
K4M563233G-FF7LT
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 268.4355 Mbit | 32 | 8MX32 | 5.4 ns | 133 MHz | 4096 | SYNCHRONOUS DRAM | COMMON | 1,2,4,8 | 8000000 | 8.3886 M | 1,2,4,8,FP | 1 mA | 160 µA | CMOS | OTHER | R-PBGA-B90 | Not Qualified | 1 | 70 °C | -25 °C | 90 | PLASTIC/EPOXY | FBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | FBGA, BGA90,9X15,32 | unknown | EAR99 | 8542.32.00.24 |