Filter Your Search
1 - 3 of 3 results
|
K4J55323QF-GC15
Samsung Semiconductor
|
Check for Price | No | Obsolete | 268.4355 Mbit | 32 | 8MX32 | 2 V | 260 ps | 667 MHz | 4096 | GDDR3 DRAM | COMMON | 4 | 8000000 | 8.3886 M | 3-STATE | 4 | 140 mA | 1.055 mA | CMOS | OTHER | S-PBGA-B144 | Not Qualified | 85 °C | 144 | PLASTIC/EPOXY | FBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | FBGA, BGA144,12X12,32 | unknown | EAR99 | 8542.32.00.24 | |||||||||||||||||
|
K4J55323QF-GC15T
Samsung Semiconductor
|
Check for Price | No | Obsolete | 268.4355 Mbit | 32 | 8MX32 | 2 V | 260 ps | 667 MHz | 4096 | GDDR3 DRAM | COMMON | 4 | 8000000 | 8.3886 M | 3-STATE | 4 | 140 mA | 1.055 mA | CMOS | OTHER | S-PBGA-B144 | Not Qualified | 85 °C | 144 | PLASTIC/EPOXY | FBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | FBGA, BGA144,12X12,32 | unknown | EAR99 | 8542.32.00.24 | |||||||||||||||||
|
K4J55323QF-GC150
Samsung Semiconductor
|
Check for Price | No | Obsolete | 268.4355 Mbit | 32 | 8MX32 | 2 V | 260 ps | 667 MHz | 4096 | FOUR BANK PAGE BURST | GDDR3 DRAM | AUTO/SELF REFRESH | COMMON | 4 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 4 | 140 mA | 1.055 mA | 2.1 V | 1.9 V | CMOS | OTHER | S-PBGA-B144 | Not Qualified | e0 | 85 °C | 144 | PLASTIC/EPOXY | LFBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 12 mm | SAMSUNG SEMICONDUCTOR INC | LFBGA, BGA144,12X12,32 | compliant | EAR99 | 8542.32.00.24 | BGA | 144 |