Filter Your Search
1 - 1 of 1 results
![]() |
K4J52324QH-HJ7A0
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 32 | 16MX32 | 2.05 V | 180 ps | 1.3 GHz | 8192 | MULTI BANK PAGE BURST | GDDR3 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 109 mA | 1.452 mA | 2.1 V | 2 V | CMOS | OTHER | R-PBGA-B136 | Not Qualified | e1 | 3 | 85 °C | 260 | 136 | PLASTIC/EPOXY | TFBGA | BGA136,12X17,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 14 mm | 10 mm | SAMSUNG SEMICONDUCTOR INC | BGA | TFBGA, BGA136,12X17,32 | 136 | compliant | EAR99 | 8542.32.00.28 |