Parametric results for: K4H560438E-VLA2 under DRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: k4h560438evla2
Select parts from the table below to compare.
Compare
Compare
K4H560438E-VLA20
Samsung Semiconductor
Check for Price Yes Obsolete 268.4355 Mbit 4 64MX4 2.5 V 750 ps FOUR BANK PAGE BURST DDR1 DRAM AUTO/SELF REFRESH 1 1 64000000 67.1089 M SYNCHRONOUS YES 2.7 V 2.3 V CMOS COMMERCIAL R-PDSO-G54 Not Qualified 2 70 °C 54 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 14 mm 7.6 mm SAMSUNG SEMICONDUCTOR INC TSOP2 TSOP2, 54 compliant EAR99 8542.32.00.24
K4H560438E-VLA2
Samsung Semiconductor
Check for Price Yes Yes Obsolete 268.4355 Mbit 4 64MX4 2.5 V 750 ps 133 MHz 8192 DDR1 DRAM COMMON 2,4,8 64000000 67.1089 M 3-STATE 2,4,8 3 mA 260 µA CMOS COMMERCIAL R-PDSO-G54 Not Qualified e3 1 70 °C 54 PLASTIC/EPOXY TSSOP TSSOP54,.36,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL SAMSUNG SEMICONDUCTOR INC TSSOP, TSSOP54,.36,20 compliant EAR99 8542.32.00.24